
BWL-35C1G15 | |
|---|---|
DigiKey Part Number | BWL-35C1G15TR-ND - Tape & Reel (TR) BWL-35C1G15CT-ND - Cut Tape (CT) BWL-35C1G15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWL-35C1G15 |
Description | LED HIGH POWER GREEN 525NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 525nm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 94 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 90lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.05mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,30400 € | 33,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,98543 € | 39 708,60 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,31600 € |

