
BPC-817S ( C BIN ) | |
---|---|
DigiKey Part Number | 2007-BPC-817S(CBIN)TR-ND - Tape & Reel (TR) 2007-BPC-817S(CBIN)CT-ND - Cut Tape (CT) 2007-BPC-817S(CBIN)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPC-817S ( C BIN ) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 4µs, 4µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,25300 € | 2,53 € |
100 | 0,18060 € | 18,06 € |
500 | 0,14782 € | 73,91 € |
1 000 | 0,13702 € | 137,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,12783 € | 255,66 € |
4 000 | 0,12002 € | 480,08 € |
6 000 | 0,11601 € | 696,06 € |
10 000 | 0,11148 € | 1 114,80 € |
14 000 | 0,10879 € | 1 523,06 € |
20 000 | 0,10616 € | 2 123,20 € |
50 000 | 0,10035 € | 5 017,50 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44400 € |