
BL-HGK38E-TRC-Q | |
---|---|
DigiKey Part Number | BL-HGK38E-TRC-QTR-ND - Tape & Reel (TR) BL-HGK38E-TRC-QCT-ND - Cut Tape (CT) BL-HGK38E-TRC-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HGK38E-TRC-Q |
Description | LED GREEN CLEAR 520NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Supplier Device Package | - | |
Size / Dimension | 1.70mm L x 0.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48 000 | 0,08457 € | 4 059,36 € |
Unit Price without VAT: | 0,08457 € |
---|---|
Unit Price with VAT: | 0,10148 € |