
BL-HGEJE36H-TRB | |
|---|---|
DigiKey Part Number | BL-HGEJE36H-TRBTR-ND - Tape & Reel (TR) BL-HGEJE36H-TRBCT-ND - Cut Tape (CT) BL-HGEJE36H-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HGEJE36H-TRB |
Description | LED RED-ORG/YL-GRN CLR 0604 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red-Orange, Yellow-Green 620nm Red-Orange, 571nm Yellow-Green LED Indication - Discrete 2V Orange-Red, 2V Yellow-Green 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BL-HGEJE36H-TRB Models |
Category | Voltage - Forward (Vf) (Typ) 2V Orange-Red, 2V Yellow-Green |
Mfr | Current - Test 20mA Red-Orange, 20mA Yellow-Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 630nm Red-Orange, 570nm Yellow-Green |
Lens Color Colorless | Package / Case 0605 (1613 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.25mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,20370 € | 20,37 € |
| 500 | 0,16726 € | 83,63 € |
| 1 000 | 0,15523 € | 155,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13976 € | 419,28 € |
| 6 000 | 0,13187 € | 791,22 € |
| 9 000 | 0,12782 € | 1 150,38 € |
| 15 000 | 0,12325 € | 1 848,75 € |
| 21 000 | 0,12053 € | 2 531,13 € |
| 30 000 | 0,11788 € | 3 536,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

