
AB-FH02450-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FH02450-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FH02450-19712-8A1-12S |
Description | LED MOD AB-FH WH LNR STRP 5000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FH White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 360lm (Typ) | |
Current - Test | 330mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 45 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | IP67 | |
Size / Dimension | 304.80mm L x 12.00mm W | |
Height | 6.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 10 | 7,32000 € | 73,20 € |
| 100 | 6,05410 € | 605,41 € |
| 500 | 5,50360 € | 2 751,80 € |
| 1 000 | 5,32503 € | 5 325,03 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,38800 € |

