MFR Recommended

AB-FF02408-19700-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FF02408-19700-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FF02408-19700-8A1 |
Description | LED MOD AB-FF RGBW LNR STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FF Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 10 lm/W Red, 38 lm/W Green, 8 lm/W Blue, 50 lm/W White |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 90° |
Type LED Module | Features IP67 |
Color Red, Green, Blue, White (RGBW) | Size / Dimension 5000.00mm L x 22.00mm W |
Wavelength 625nm Red, 528nm Green, 470nm Blue | Height 11.80mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 60lm Red, 190lm Green, 40lm Blue, 250lm White | Base Product Number |
Current - Test 625mA Red, 625mA Green, 625mA Blue, 625mA White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FF02408-19712-8A1 | American Bright Optoelectronics Corporation | 0 | 2007-AB-FF02408-19712-8A1-ND | 133,56750 € | MFR Recommended |


