
AB-FC012UA-19712-XA2 | |
|---|---|
DigiKey Part Number | 2007-AB-FC012UA-19712-XA2-ND |
Manufacturer | |
Manufacturer Product Number | AB-FC012UA-19712-XA2 |
Description | UVA IP65 12V 60LED 197" W 12" WL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - UltraViolet Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 830mA |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Lumens/Watt @ Current - Test 2 lm/W |
Part Status Active | Current - Max 4.16A |
Type LED Module | Viewing Angle 120° |
Color UltraViolet | Features IP65 |
Wavelength 400nm (395nm ~ 405nm) | Size / Dimension 5.00m L x 10.00mm W |
Configuration Linear Light Strip, Flexible | Height 2.50mm |
Luminous Flux @ Current/Temperature 15lm | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,74000 € | 56,74 € |
| 10 | 47,37900 € | 473,79 € |
| 100 | 41,99380 € | 4 199,38 € |
| Unit Price without VAT: | 56,74000 € |
|---|---|
| Unit Price with VAT: | 68,08800 € |

