MFR Recommended

AB-FB024BL-19700-XA1 | |
|---|---|
DigiKey Part Number | 2007-AB-FB024BL-19700-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FB024BL-19700-XA1 |
Description | LED MOD AB-FB BLUE LNR STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FB Blue Linear Light Strip, Flexible |
Category | Current - Test 435mA |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 24V |
Packaging Bag | Lumens/Watt @ Current - Test 14 lm/W |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features IP67 |
Color Blue | Size / Dimension 5000.00mm L x 15.00mm W |
Wavelength 445nm | Height 14.00mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 120lm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FB024BL-19712-XA1 | American Bright Optoelectronics Corporation | 1 | AB-FB024BL-19712-XA1-ND | 133,43000 € | MFR Recommended |


