MFR Recommended

AB-FB01230-19700-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FB01230-19700-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FB01230-19700-8A1 |
Description | LED MOD AB-FB WH LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FB White, Warm Linear Light Strip, Flexible |
Category | Temperature - Test 25°C |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 63 lm/W |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features IP67 |
Color White, Warm | Size / Dimension 5000.00mm L x 15.00mm W |
CCT (K) 3000K | Height 14.00mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 630lm | Base Product Number |
Current - Test 870mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FB01230-19712-8A1 | American Bright Optoelectronics Corporation | 0 | AB-FB01230-19712-8A1-ND | 118,62000 € | MFR Recommended |


