
AB-FA024UC-19700-XA2 | |
|---|---|
DigiKey Part Number | 2007-AB-FA024UC-19700-XA2-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA024UC-19700-XA2 |
Description | LED MOD AB-FA UVA LNR STRP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Ultraviolet Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 125mA |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 24V |
Packaging Bag | Current - Max 625mA |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features IP20 |
Color Ultraviolet | Size / Dimension 5000.00mm L x 10.00mm W |
Wavelength 275nm (272nm ~ 278nm) | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |

