
AB-FA01208-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FA01208-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA01208-19712-8A1-12S |
Description | LED MOD AB-FA RGBW LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 1.18A Red, 1.18A Green, 1.18A Blue, 1.18A White |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 12V Red, 12V Green, 12V Blue, 12V White |
Packaging Strip | Lumens/Watt @ Current - Test 6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color Red, Green, Blue, White (RGBW) | Features IP20 |
Wavelength 625nm Red, 523nm Green, 468nm Blue | Size / Dimension 304.80mm L x 10.00mm W |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 81lm Red, 223lm Green, 50lm Blue, 334lm White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FC01208-19712-8A1-12S | American Bright Optoelectronics Corporation | 6 | 2007-AB-FC01208-19712-8A1-12S-ND | 8,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,00200 € | 60,02 € |
| 100 | 4,91760 € | 491,76 € |
| 500 | 4,44524 € | 2 222,62 € |
| 1 000 | 4,29191 € | 4 291,91 € |
| 2 000 | 4,16234 € | 8 324,68 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,42000 € |


