AB-EZP13B-A3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Bright Optoelectronics Corporation
In Stock: 0
Unit Price: 0,36425 €
Datasheet
AB-EZX-Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-EZP13B-A3

DigiKey Part Number
AB-EZP13B-A3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB-EZP13B-A3
Description
LED AB-EZP BLUE 455NM 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-EZP Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
455nm (445nm ~ 465nm)
Current - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
Luminous Flux @ Current/Temperature
25lm (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,36425 €3 642,50 €
Unit Price without VAT:0,36425 €
Unit Price with VAT:0,43710 €