
AB-EZP05A-A3-K13 | |
|---|---|
DigiKey Part Number | AB-EZP05A-A3-K13TR-ND - Tape & Reel (TR) AB-EZP05A-A3-K13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-EZP05A-A3-K13 |
Description | LED AB-EZP AMBER 1300K 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-EZP Amber 1300K 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 3030 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Wavelength 1300K | Height - Seated (Max) 0.020" (0.52mm) |
Voltage - Forward (Vf) (Typ) 12V | Base Product Number |
Luminous Flux @ Current/Temperature 35lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,06900 € | 10,69 € |
| 100 | 0,80930 € | 80,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51346 € | 5 134,60 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |

