
AB-EZD03R-B3 | |
|---|---|
DigiKey Part Number | AB-EZD03R-B3TR-ND - Tape & Reel (TR) AB-EZD03R-B3CT-ND - Cut Tape (CT) AB-EZD03R-B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-EZD03R-B3 |
Description | LED AB-EZD RED 625NM 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-EZD Red 625nm (620nm ~ 630nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 9lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45675 € | 4 567,50 € |
| Unit Price without VAT: | 0,45675 € |
|---|---|
| Unit Price with VAT: | 0,54810 € |


