
AB-ELD03-05-02 | |
|---|---|
DigiKey Part Number | 2007-AB-ELD03-05-02-ND |
Manufacturer | |
Manufacturer Product Number | AB-ELD03-05-02 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Digital 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Backlight LED |
Manufacturer American Bright Optoelectronics Corporation | Dot Pixels 800 x 480 (WVGA) |
Packaging Box | Interface Digital |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color White |
Display Mode Transmissive | Dot Pitch 0.05mm W x 0.14mm H |
Diagonal Screen Size 5" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 € | 101,98 € |
| Unit Price without VAT: | 101,98000 € |
|---|---|
| Unit Price with VAT: | 122,37600 € |

