
AB-D2080-V24-TR | |
|---|---|
DigiKey Part Number | 2007-AB-D2080-V24-TR-ND |
Manufacturer | |
Manufacturer Product Number | AB-D2080-V24-TR |
Description | 110VAC INPUT, 24VDC OUTPUT, 80W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.33A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 80 W |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Isolation 1.8 kV |
Series | Dimming Triac |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
Type Constant Voltage | Operating Temperature -20°C ~ 45°C |
Topology AC DC Converter | Efficiency 85% |
Number of Outputs 1 | Termination Style Screw Terminal |
Voltage - Input (Min) 108VAC | Size / Dimension 8.55" L x 2.38" W x 0.83" H (217.3mm x 60.4mm x 21.2mm) |
Voltage - Input (Max) 132VAC | Approval Agency cULus, cURus |
Voltage - Output 24V | Standard Number UL 8750 |
Current - Output (Max) 3.33A | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,04000 € | 42,04 € |
| 5 | 38,41800 € | 192,09 € |
| Unit Price without VAT: | 42,04000 € |
|---|---|
| Unit Price with VAT: | 50,44800 € |


