
AB-D20100-V24-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D20100-V24-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D20100-V24-Q |
Description | 100-240VAC INPUT, 24VDC OUTPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.16A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.16A |
Manufacturer American Bright Optoelectronics Corporation | Power (Watts) 100 W |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
Type Constant Voltage | Operating Temperature -20°C ~ 45°C |
Topology AC DC Converter | Efficiency 89% |
Number of Outputs 1 | Termination Style Terminal Block |
Voltage - Input (Min) 100VAC | Size / Dimension 12.62" L x 1.18" W x 0.72" H (320.6mm x 30.0mm x 18.2mm) |
Voltage - Input (Max) 240VAC | Approval Agency CE, cULus, cURus, TUV, UKCA |
Voltage - Output 24V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,22000 € | 41,22 € |
| 5 | 37,66200 € | 188,31 € |
| 10 | 36,22700 € | 362,27 € |
| Unit Price without VAT: | 41,22000 € |
|---|---|
| Unit Price with VAT: | 49,46400 € |



