
AB-2835PM-30F80 | |
|---|---|
DigiKey Part Number | 2007-AB-2835PM-30F80TR-ND - Tape & Reel (TR) 2007-AB-2835PM-30F80CT-ND - Cut Tape (CT) 2007-AB-2835PM-30F80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-2835PM-30F80 |
Description | LED 2835PM WARM WHT 3000K 2835 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 2835PM White, Warm 3000K 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 69lm (65lm ~ 73lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05816 € | 29,08 € |
| 1 000 | 0,05322 € | 53,22 € |
| 2 000 | 0,04901 € | 98,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03860 € | 154,40 € |
| 8 000 | 0,03600 € | 288,00 € |
| 12 000 | 0,03467 € | 416,04 € |
| 20 000 | 0,03316 € | 663,20 € |
| 28 000 | 0,03226 € | 903,28 € |
| 40 000 | 0,03138 € | 1 255,20 € |
| 100 000 | 0,02944 € | 2 944,00 € |
| 200 000 | 0,02823 € | 5 646,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

