XCZU1CG-L1UBVA494I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU1EG-2UBVA494I

DigiKey Part Number
122-XCZU1EG-2UBVA494I-ND
Manufacturer
Manufacturer Product Number
XCZU1EG-2UBVA494I
Description
IC ZUP MPSOC EG A53 FPGA 494BGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSoC EG Zynq®UltraScale+™ FPGA, 81K+ Logic Cells 533MHz, 600MHz, 1.333GHz 494-FCBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
-
Speed
533MHz, 600MHz, 1.333GHz
Primary Attributes
Zynq®UltraScale+™ FPGA, 81K+ Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
494-WFBGA, FCBGA
Supplier Device Package
494-FCBGA (14x14)
Number of I/O
180
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1372,07000 €372,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:372,07000 €
Unit Price with VAT:446,48400 €