XCR3512XL-10FT256I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 149,14300 €
Datasheet

Similar


Efinix, Inc.
In Stock: 3 831
Unit Price: 9,86000 €
Datasheet
256 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3512XL-10FT256I

DigiKey Part Number
XCR3512XL-10FT256I-ND
Manufacturer
Manufacturer Product Number
XCR3512XL-10FT256I
Description
IC CPLD 512MC 9NS 256FTBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3512XL-10FT256I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
9 ns
Voltage Supply - Internal
2.7V ~ 3.6V
Number of Logic Elements/Blocks
32
Number of Macrocells
512
Number of Gates
12000
Number of I/O
212
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
256-LBGA
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes