Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 600 37969920 485760 1924-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7VX485T-1FFG1927C

DigiKey Part Number
XC7VX485T-1FFG1927C-ND
Manufacturer
Manufacturer Product Number
XC7VX485T-1FFG1927C
Description
IC FPGA 600 I/O 1927FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 600 37969920 485760 1924-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
37969920
Mfr
Number of I/O
600
Series
Voltage - Supply
0.97V ~ 1.03V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
37950
Supplier Device Package
1927-FCBGA (45x45)
Number of Logic Elements/Cells
485760
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18 706,44000 €8 706,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 706,44000 €
Unit Price with VAT:10 447,72800 €