XC7A200T-L1FB484I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7K160T-3FBG484E

DigiKey Part Number
122-1840-ND
Manufacturer
Manufacturer Product Number
XC7K160T-3FBG484E
Description
IC FPGA 285 I/O 484FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Kintex®-7 Field Programmable Gate Array (FPGA) IC 285 11980800 162240 484-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
12675
Number of Logic Elements/Cells
162240
Total RAM Bits
11980800
Number of I/O
285
Voltage - Supply
0.97V ~ 1.03V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FCBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1516,82000 €516,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:516,82000 €
Unit Price with VAT:620,18400 €