
XC6VSX315T-2FFG1759I | |
|---|---|
DigiKey Part Number | XC6VSX315T-2FFG1759I-ND |
Manufacturer | |
Manufacturer Product Number | XC6VSX315T-2FFG1759I |
Description | IC FPGA 720 I/O 1759FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 SXT Field Programmable Gate Array (FPGA) IC 720 25952256 314880 1759-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 24600 | |
Number of Logic Elements/Cells | 314880 | |
Total RAM Bits | 25952256 | |
Number of I/O | 720 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1759-FCBGA (42.5x42.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 745,67000 € | 9 745,67 € |
| Unit Price without VAT: | 9 745,67000 € |
|---|---|
| Unit Price with VAT: | 11 694,80400 € |




