
XC6VSX315T-1FFG1759C | |
|---|---|
DigiKey Part Number | XC6VSX315T-1FFG1759C-ND |
Manufacturer | |
Manufacturer Product Number | XC6VSX315T-1FFG1759C |
Description | IC FPGA 720 I/O 1759FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 SXT Field Programmable Gate Array (FPGA) IC 720 25952256 314880 1759-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 25952256 |
Mfr | Number of I/O 720 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 24600 | Supplier Device Package 1759-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 314880 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 569,14000 € | 5 569,14 € |
| Unit Price without VAT: | 5 569,14000 € |
|---|---|
| Unit Price with VAT: | 6 682,96800 € |




