Virtex®-4 SX Field Programmable Gate Array (FPGA) IC 640 5898240 55296 1148-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4VSX55-11FFG1148C

DigiKey Part Number
XC4VSX55-11FFG1148C-ND
Manufacturer
Manufacturer Product Number
XC4VSX55-11FFG1148C
Description
IC FPGA 640 I/O 1148FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-4 SX Field Programmable Gate Array (FPGA) IC 640 5898240 55296 1148-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC4VSX55-11FFG1148C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
5898240
Mfr
Number of I/O
640
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
6144
Supplier Device Package
1148-FCPBGA (35x35)
Number of Logic Elements/Cells
55296
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12 566,65000 €2 566,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 566,65000 €
Unit Price with VAT:3 079,98000 €