
XC4VFX60-11FF672I | |
---|---|
DigiKey Part Number | XC4VFX60-11FF672I-ND |
Manufacturer | |
Manufacturer Product Number | XC4VFX60-11FF672I |
Description | IC FPGA 352 I/O 672FCBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 352 4276224 56880 672-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6320 | |
Number of Logic Elements/Cells | 56880 | |
Total RAM Bits | 4276224 | |
Number of I/O | 352 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FCBGA (27x27) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 559,66000 € | 2 559,66 € |
Unit Price without VAT: | 2 559,66000 € |
---|---|
Unit Price with VAT: | 3 071,59200 € |