
XC4VLX160-11FF1148I | |
---|---|
DigiKey Part Number | XC4VLX160-11FF1148I-ND |
Manufacturer | |
Manufacturer Product Number | XC4VLX160-11FF1148I |
Description | IC FPGA 768 I/O 1148FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 768 5308416 152064 1148-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VLX160-11FF1148I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 16896 | |
Number of Logic Elements/Cells | 152064 | |
Total RAM Bits | 5308416 | |
Number of I/O | 768 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1148-FCPBGA (35x35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 615,07000 € | 9 615,07 € |
Unit Price without VAT: | 9 615,07000 € |
---|---|
Unit Price with VAT: | 11 538,08400 € |