Similar

XC3S100E-4CPG132I | |
|---|---|
DigiKey Part Number | XC3S100E-4CPG132I-ND |
Manufacturer | |
Manufacturer Product Number | XC3S100E-4CPG132I |
Description | IC FPGA 83 I/O 132CSBGA |
Customer Reference | |
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 83 73728 2160 132-TFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S100E-4CPG132I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 240 | |
Number of Logic Elements/Cells | 2160 | |
Total RAM Bits | 73728 | |
Number of I/O | 83 | |
Number of Gates | 100000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 132-CSPBGA (8x8) | |
Base Product Number |






