
XC2VP40-6FG676I | |
---|---|
DigiKey Part Number | XC2VP40-6FG676I-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP40-6FG676I |
Description | IC FPGA 416 I/O 676FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 416 3538944 43632 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP40-6FG676I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4848 | |
Number of Logic Elements/Cells | 43632 | |
Total RAM Bits | 3538944 | |
Number of I/O | 416 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |