
XC2V8000-4FFG1517C | |
---|---|
DigiKey Part Number | XC2V8000-4FFG1517C-ND |
Manufacturer | |
Manufacturer Product Number | XC2V8000-4FFG1517C |
Description | IC FPGA 1108 I/O 1517FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Field Programmable Gate Array (FPGA) IC 1108 3096576 1517-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2V8000-4FFG1517C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 11648 | |
Total RAM Bits | 3096576 | |
Number of I/O | 1108 | |
Number of Gates | 8000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FCBGA (40x40) | |
Base Product Number |