Virtex®-II Field Programmable Gate Array (FPGA) IC 264 589824 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V500-5FGG456C

DigiKey Part Number
XC2V500-5FGG456C-ND
Manufacturer
Manufacturer Product Number
XC2V500-5FGG456C
Description
IC FPGA 264 I/O 456FBGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 264 589824 456-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2V500-5FGG456C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
264
Mfr
Number of Gates
500000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
768
Supplier Device Package
456-FBGA (23x23)
Total RAM Bits
589824
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.