
XC2S300E-6PQG208I | |
|---|---|
DigiKey Part Number | XC2S300E-6PQG208I-ND |
Manufacturer | |
Manufacturer Product Number | XC2S300E-6PQG208I |
Description | IC FPGA 146 I/O 208QFP |
Customer Reference | |
Detailed Description | Spartan®-IIE Field Programmable Gate Array (FPGA) IC 146 65536 6912 208-BFQFP |
EDA/CAD Models | XC2S300E-6PQG208I Models |
Category | Number of I/O 146 |
Mfr | Number of Gates 300000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1536 | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 6912 | Base Product Number |
Total RAM Bits 65536 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T13F256I4 | Efinix, Inc. | 3 332 | 2134-T13F256I4-ND | 9,86000 € | Similar |


