XC2S300E-6FTG256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 179,99250 €

Similar


Efinix, Inc.
In Stock: 0
Unit Price: 8,14000 €
Datasheet
Spartan®-IIE Field Programmable Gate Array (FPGA) IC 182 65536 6912 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S300E-6FTG256C

DigiKey Part Number
122-1325-ND
Manufacturer
Manufacturer Product Number
XC2S300E-6FTG256C
Description
IC FPGA 182 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-IIE Field Programmable Gate Array (FPGA) IC 182 65536 6912 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1536
Number of Logic Elements/Cells
6912
Total RAM Bits
65536
Number of I/O
182
Number of Gates
300000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes