XC2C512-10FG324I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 122,63564 €
Datasheet
Xilinx- 324-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C512-10FG324I

DigiKey Part Number
XC2C512-10FG324I-ND
Manufacturer
Manufacturer Product Number
XC2C512-10FG324I
Description
IC CPLD 512MC 9.2NS 324FBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC2C512-10FG324I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
9.2 ns
Voltage Supply - Internal
1.7V ~ 1.9V
Number of Logic Elements/Blocks
32
Number of Macrocells
512
Number of Gates
12000
Number of I/O
270
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
324-BBGA
Supplier Device Package
324-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes