MFR Recommended

VCK5000-AI-INF-P-G-ED | |
|---|---|
DigiKey Part Number | 122-VCK5000-AI-INF-P-G-ED-ND |
Manufacturer | |
Manufacturer Product Number | VCK5000-AI-INF-P-G-ED |
Description | EVAL VERSAL AI ENGINE CARD ED |
Customer Reference | |
Detailed Description | VCK5000 Versal AI Core Adaptive SoC Encryption Disabled PCIe Card XCVC1902 Versal™ AI Core FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | VCK5000 Versal AI Core Adaptive SoC Encryption Disabled PCIe Card | |
Contents | Board(s) | |
Utilized IC / Part | XCVC1902 | |
Interconnect System | - | |
Suggested Programming Environment | Vitis, Vivado | |
Note | P/N Breakdown: ED = Encryption Disabled | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |


