
ASR-SQF480D60RW-P | |
|---|---|
DigiKey Part Number | 2040-ASR-SQF480D60RW-P-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SQF480D60RW-P |
Description | SSR RELAY 3PST-NO 60A 24-530V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 530 V | |
Load Current | 60 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,52000 € | 139,52 € |
| 10 | 124,23000 € | 1 242,30 € |
| 25 | 118,61320 € | 2 965,33 € |
| 50 | 114,53160 € | 5 726,58 € |
| Unit Price without VAT: | 139,52000 € |
|---|---|
| Unit Price with VAT: | 167,42400 € |


