Parametric Equivalent

AMI-M31NA-6A-16-D | |
|---|---|
DigiKey Part Number | 2040-1108-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M31NA-6A-16-D |
Description | LINE FILTER 16A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Wye) | Termination Style Threaded Post (8-32) |
Configuration Single Stage | Inductance 1.2mH |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 440 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMI-M32A-10-16-E-2 | Altran Magnetics, LLC | 34 | 2040-1113-ND | 116,64000 € | Parametric Equivalent |
| 16AYA6A | TE Connectivity Corcom Filters | 4 | 16AYA6A-ND | 165,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 55,28667 € | 331,72 € |
| Unit Price without VAT: | 55,28667 € |
|---|---|
| Unit Price with VAT: | 66,34400 € |



