
AMI-B11B-13-3-B | |
|---|---|
DigiKey Part Number | AMI-B11B-13-3-B-ND |
Manufacturer | |
Manufacturer Product Number | AMI-B11B-13-3-B |
Description | LINE FILTER 250VAC 3A TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Single Phase | Termination Style PC Pins |
Configuration Single Stage | Inductance 2mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 486 | 8,19091 € | 3 980,78 € |
| Unit Price without VAT: | 8,19091 € |
|---|---|
| Unit Price with VAT: | 9,82909 € |

