



AMI-26-10-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-26-10-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-26-10-1 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications General Purpose |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 1.6mH |
Voltage - Rated AC 250V | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,14000 € | 20,14 € |
| 12 | 16,17333 € | 194,08 € |
| 36 | 14,67889 € | 528,44 € |
| 60 | 14,03150 € | 841,89 € |
| Unit Price without VAT: | 20,14000 € |
|---|---|
| Unit Price with VAT: | 24,16800 € |

