



AMI-21B-20-1 | |
---|---|
DigiKey Part Number | 4148-AMI-21B-20-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21B-20-1 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 700µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,12000 € | 18,12 € |
12 | 14,54833 € | 174,58 € |
36 | 13,20417 € | 475,35 € |
60 | 12,62200 € | 757,32 € |
108 | 11,98333 € | 1 294,20 € |
252 | 11,11925 € | 2 802,05 € |
Unit Price without VAT: | 18,12000 € |
---|---|
Unit Price with VAT: | 21,74400 € |