
SDCL0603Q82NHT02B03 | |
|---|---|
DigiKey Part Number | 3442-SDCL0603Q82NHT02B03TR-ND - Tape & Reel (TR) 3442-SDCL0603Q82NHT02B03CT-ND - Cut Tape (CT) 3442-SDCL0603Q82NHT02B03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL0603Q82NHT02B03 |
Description | FIXED IND 82NH 100MA 3.8 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Multilayer Inductor 100 mA 3.8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.8Ohm Max |
Mfr | Q @ Freq 10 @ 300MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 100 | 0,01800 € | 1,80 € |
| 1 000 | 0,01481 € | 14,81 € |
| 5 000 | 0,01292 € | 64,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01177 € | 176,55 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

