
ALEV200-C | |
|---|---|
DigiKey Part Number | 2040-ALEV200-C-ND |
Manufacturer | |
Manufacturer Product Number | ALEV200-C |
Description | RELAY GEN PURPOSE SPST 500A 24V |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 12 ms | |
Coil Current | 600 mA | |
Coil Power | 14.4W | |
Coil Resistance | 40Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 40,09400 € | 801,88 € |
| Unit Price without VAT: | 40,09400 € |
|---|---|
| Unit Price with VAT: | 48,11280 € |

