
AEVT350-BA | |
|---|---|
DigiKey Part Number | 2040-AEVT350-BA-ND |
Manufacturer | |
Manufacturer Product Number | AEVT350-BA |
Description | AEVT350 SERIES 350A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 1.8kVDC - Max |
Manufacturer Altran Magnetics, LLC | Features Auxiliary Contacts |
Series | Termination Style Stud, Connector |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 10 VDC |
Mounting Type Chassis Mount | Must Release Voltage 4 VDC |
Coil Voltage 12VDC | Operate Time 18 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 15 ms |
Contact Rating (Current) 350 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 € | 150,98 € |
| Unit Price without VAT: | 150,98000 € |
|---|---|
| Unit Price with VAT: | 181,17600 € |

