
EP4CGX50DF27C8 | |
---|---|
DigiKey Part Number | EP4CGX50DF27C8-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX50DF27C8 |
Description | IC FPGA 310 I/O 672FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 310 2562048 49888 672-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3118 | |
Number of Logic Elements/Cells | 49888 | |
Total RAM Bits | 2562048 | |
Number of I/O | 310 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 198,08425 € | 7 923,37 € |
Unit Price without VAT: | 198,08425 € |
---|---|
Unit Price with VAT: | 237,70110 € |