
EP20K300EQC240-2 | |
|---|---|
DigiKey Part Number | EP20K300EQC240-2-ND |
Manufacturer | |
Manufacturer Product Number | EP20K300EQC240-2 |
Description | IC FPGA 152 I/O 240QFP |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 152 147456 11520 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP20K300EQC240-2 Models |
Category | Number of I/O 152 |
Mfr | Number of Gates 728000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1152 | Supplier Device Package 240-PQFP (32x32) |
Number of Logic Elements/Cells 11520 | Base Product Number |
Total RAM Bits 147456 |



