ACEX-1K® Field Programmable Gate Array (FPGA) IC 120 12288 576 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1K10QC208-2N

DigiKey Part Number
EP1K10QC208-2N-ND
Manufacturer
Manufacturer Product Number
EP1K10QC208-2N
Description
IC FPGA 120 I/O 208QFP
Customer Reference
Detailed Description
ACEX-1K® Field Programmable Gate Array (FPGA) IC 120 12288 576 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
EP1K10QC208-2N Models
Product Attributes
Filter Similar Products
Category
Number of I/O
120
Mfr
Number of Gates
56000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
72
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
576
Base Product Number
Total RAM Bits
12288
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.