Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.05V 9A 2.375V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN5395QI

DigiKey Part Number
544-2860-2-ND - Tape & Reel (TR)
544-2860-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EN5395QI
Description
DC DC CONVERTER 0.75-5.05V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.05V 9A 2.375V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Efficiency
93%
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
58-PowerQFN Module
Number of Outputs
1
Size / Dimension
0.47" L x 0.39" W x 0.07" H (12.0mm x 10.0mm x 1.9mm)
Voltage - Input (Min)
2.375V
Supplier Device Package
58-QFN (12x10)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.