
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Stratix IV GT FPGA | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | EP4S100G2 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Base Product Number |

