Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| AGIB041R31B2E2VR0 | |
|---|---|
| DigiKey Part Number | 544-AGIB041R31B2E2VR0-ND | 
| Manufacturer | |
| Manufacturer Product Number | AGIB041R31B2E2VR0 | 
| Description | AGIB041R31B2E2VR0 | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex I FPGA - 4M Logic Elements 1.4GHz 3184-BGA (56x45) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Altera | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Architecture | MPU, FPGA | |
| Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | |
| Flash Size | - | |
| RAM Size | 256KB | |
| Peripherals | DMA, WDT | |
| Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
| Speed | 1.4GHz | |
| Primary Attributes | FPGA - 4M Logic Elements | |
| Operating Temperature | 0°C ~ 100°C (TJ) | |
| Package / Case | 3184-BFBGA Exposed Pad | |
| Supplier Device Package | 3184-BGA (56x45) | |
| Number of I/O | 732 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34 942,89000 € | 34 942,89 € | 
| Unit Price without VAT: | 34 942,89000 € | 
|---|---|
| Unit Price with VAT: | 41 931,46800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France