
5SGXMB9R2H43I3LG | |
|---|---|
DigiKey Part Number | 544-5SGXMB9R2H43I3LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXMB9R2H43I3LG |
Description | IC FPGA 600 I/O 1760HBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 53248000 840000 1760-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 317000 | |
Number of Logic Elements/Cells | 840000 | |
Total RAM Bits | 53248000 | |
Number of I/O | 600 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1760-HBGA (45x45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 25 070,09417 € | 300 841,13 € |
| Unit Price without VAT: | 25 070,09417 € |
|---|---|
| Unit Price with VAT: | 30 084,11300 € |

